
Highlights & Details
PENTATECH DA02 ceiling alarm incl. remote control
- PIR motion detector
- Integrated siren
Technical specifications
- ALARM DEVICE:
- Sensor: Passive infrared motion detector (PIR), detection range: 360° over approx. 6 m Ø (installation height 2.5 m)
- Alarm device: Piezo alarm 100 dB(A)
- Output delay: Approx. 30 sec.
- Input delay: Approx. 15 sec.
- Power supply: Battery (4 x C 1.5 V alkaline) or plug-in power supply 9 V, at least 200 mA
- REMOTE CONTROL:
- Range approx. 6 m
- Battery 1 x 12 V type 23A
- Product type
Mini alarm system
- Component
Motion detector
- Power supply (LOV)
battery-powered
- Detection angle
360°
Doesn't apply
- Receiver size
Ø 149 x 60 mm
- Transmitter dimensions
41 x 60 x 15 mm
- Features
incl. remote control
Documents & Downloads
Datasheet
Datasheet 2180120 PENTATECH Motion detector DA02 incl. remote control 33313
User & Safety Instructions
User & Safety Instructions 2180120 PENTATECH Motion detector DA02 incl. remote control 33313
Conformity certificate
Conformity certificate 2180120 PENTATECH Motion detector DA02 incl. remote control 33313
Description
Monitoring from above, centrally and safely. By installing it on the ceiling, the ceiling alarm DA02 enables a comfortable 360° monitoring of up to 6 m in diameter. The integrated motion detector immediately triggers a siren alarm upon movement.
Effective protection by pressing a button.
The integrated passive infrared motion detector (PIR) responds to body heat. As soon as a person enters the detection range, a loud 100 dB(A) siren is triggered. First for 45 seconds after the alarm has been triggered, the device remains ready for alarm. The arming and disarming of the device is comfortably possible by pressing a button on your remote control in the practical keychain format. With input and output delay, optimally suitable for securing any room, for house, store, office, … and by the simple installation very quickly ready to use.
This text is machine translated.
Features
- Input and output delay
- after the alarm is triggered, the siren sounds for 45 seconds
- Armed/disarming with the supplied infrared remote control
- LED display: Alarm status.
Scope of delivery
- Ceiling alarm
- Mounting plate
- Remote control incl. battery
- Screws and rawlplugs
- User manual.
Hints
What kind of Mini Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















