• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 256908 M-LB-Ex-5142 Surge protection module 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -40 °C to +60 °C
  • Storage temperature: -40 °C to +85 °C.
  • Weight approx. 20 g
  • Mounting: Can be plugged into base module for mounting on 35 mm DIN rail
  • Relative humidity: Max. 95 %, without condensation
Product type

Surge protection module

Leakage current

20 kA

Nominal voltage

24 V DC

Type

Mounting on base module, plug-in

IP20

Manufacturer part #

256908

Dim

(L x W x H) 79 x 6.2 x 77 mm

Length

79 mm

Width

6.2 mm

Height

77 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2231327 Pepperl+Fuchs 256908 M-LB-Ex-5142 Surge protection module 20 kA 1 pc(s)