• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 269083 M-LB-5112 Surge protection module 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection module

Leakage current

20 kA

Nominal voltage

1 V DC

Type

Mounting on base module, plug-in

IP20

Manufacturer part #

269083

Dim

(L x W x H) 79 x 6.2 x 77 mm

Length

79 mm

Width

6.2 mm

Height

77 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2231472 Pepperl+Fuchs 269083 M-LB-5112 Surge protection module 20 kA 1 pc(s)