• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 256920 M-LB-Ex-5244 Surge protection module 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of protected signal lines: 2
  • Ambient temperature: -40 °C to +80 °C
  • Storage temperature: -40 °C to +85 °C.
  • Weight approx. 20 g
  • Mounting: Can be plugged into base module for mounting on 35 mm DIN rail
  • Leakage current<: 6 µA at 24 V and 25 °C, line-line
  • Maximum continuous voltage 30 V/DC
  • Longitudinal resistance: ≤ 0.6 Ω per cable
  • Surge current rating: 1 kV/0.5 kA (category C1), 10 kV/5 kA (category C2), 1 kA (category D1)
  • Impulse leakage surge current: 1 kA per line (2x)
  • Nominal surge current 5 kA per line (10x)
  • Rated surge current 10 kA per line (1x)
  • Total leakage current 20 kA (1x)
  • Pulse reset time< 500 ms
  • Relative humidity: Max. 95 %, without condensation
  • Rated current 500 mA
Product type

Surge protection module

Leakage current

20 kA

Nominal voltage

24 V DC

Type

Mounting on base module, plug-in

IP20

Manufacturer part #

256920

Dim

(L x W x H) 79 x 6.2 x 77 mm

Length

79 mm

Width

6.2 mm

Height

77 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2231331 Pepperl+Fuchs 256920 M-LB-Ex-5244 Surge protection module 20 kA 1 pc(s)