• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 269090 M-LB-5144 Surge protection module 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of protected signal lines: 1
  • Ambient temperature: -30 °C to +60 °C
  • Weight approx. 200 g
  • Dimensions SW22 x 77 mm
  • Mounting: Thread M20 x 1.5
  • Cable length: 0.3 m
  • Forward voltage ≤ 85 V.
  • Insulation against earth: ≥ 500 V breakdown voltage
  • Leakage current ≤ 5 µA
  • Total leakage surge current 20 kA
  • Voltage: 50 V
  • Bandwidth: ≥ 40 kHz
  • Rated current ≤ 250 mA
Product type

Surge protection module

Leakage current

20 kA

Nominal voltage

24 V DC

Type

Mounting on base module, plug-in

IP20

Manufacturer part #

269090

Dim

(L x W x H) 79 x 6.2 x 77 mm

Length

79 mm

Width

6.2 mm

Height

77 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2231477 Pepperl+Fuchs 269090 M-LB-5144 Surge protection module 20 kA 1 pc(s)