• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs FB3202B2 270479 Transmitter feeder unit 1 pc(s)

Product type
Transmitter feeder unit
Type
FB3202B2
Dim
(L x W x H) 107 x 28 x 132 mm
Operating voltage
12 V DC (max)
Max. operating voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weighs about 350 g
  • Power 619 mW (linear characteristic)
Type

FB3202B2

Product type

Transmitter feeder unit

Dim

(L x W x H) 107 x 28 x 132 mm

Operating voltage

12 V DC (max)

Max. operating voltage

12 V DC

Content

1 pc(s)

Width

28 mm

Height

132 mm

Length

107 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2231492 Pepperl+Fuchs FB3202B2 270479 Transmitter feeder unit 1 pc(s)

What kind of Transducers (Misc.) are you looking for?