• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs LB3002A2 254699 Transmitter feeder unit 1 pc(s)

1/2
Product type
Transmitter feeder unit
Type
LB3002A2
Dim
(L x W x H) 100 x 16 x 102 mm
Operating voltage
12 V DC (max)
Max. operating voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weighs about 90 g
  • CERTIFICATE: BVS 13 ATEX E 038 X.
Type

LB3002A2

Product type

Transmitter feeder unit

Dim

(L x W x H) 100 x 16 x 102 mm

Operating voltage

12 V DC (max)

Max. operating voltage

12 V DC

Content

1 pc(s)

Width

16 mm

Height

102 mm

Length

100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231265 Pepperl+Fuchs LB3002A2 254699 Transmitter feeder unit 1 pc(s)

What kind of Transducers (Misc.) are you looking for?