• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs LB3105A2 254710 Transmitter feeder unit 1 pc(s)

1/2
Product type
Transmitter feeder unit
Input signal (current) (max.)
20 mA
Type
LB3105A2
Dim
(L x W x H) 100 x 32.5 x 102 mm
Operating voltage
12 V DC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weighs about 150 g
  • Power: 588 mW (linear characteristic)
Type

LB3105A2

Product type

Transmitter feeder unit

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 100 x 32.5 x 102 mm

Operating voltage

12 V DC (max)

Max. operating voltage

12 V DC

Input signal (current)

4 mA ... 20 mA

Content

1 pc(s)

Width

32.5 mm

Height

102 mm

Length

100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

12 V DC

Operating voltage U(B)

12 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2231272 Pepperl+Fuchs LB3105A2 254710 Transmitter feeder unit 1 pc(s)

What kind of Transducers (Misc.) are you looking for?