1/2
KCD2-STC-Ex1.2O.ES
Transmitter feeder unit
(L x W x H) 114 x 12.5 x 122 mm
Power Rail
Clamp
5 V
20 mA
18 - 30 V DC
30 V DC
18 V DC
Channel 1; 0 ... 500 Ω (20 MA)> 1 MΩ (5 V)
Channel 2; 0 ... 500 Ω (20 MA)> 1 MΩ (5 V)
500 Ω
1 pc(s)
DIP switch
12.5 mm
122 mm
114 mm
+60 °C
-20 °C
19...30 V DC
yes
Datasheet 2231650 Pepperl+Fuchs KCD2-STC-Ex1.2O.ES 286746 Transmitter feeder unit 1 pc(s)