• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier LA31/LK31/25/31/115 SET 189746 Light-ON 1 pc(s)

Image similar
Product type
Light barrier
Functions
Light-ON
Max. operating voltage
240 V AC
Connector
Cable
Type
LA31/LK31/25/31/115 SET
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 800 mm at a distance of 30 m, limit range: 43 m, type: brightness switch, operating range: 0 m-30m
Product type

Light barrier

Type

LA31/LK31/25/31/115 SET

Functions

Light-ON

Operating voltage

240 V AC

Min. operating voltage

24 V AC

Max. operating voltage

240 V AC

Operating voltage

24 - 240 V AC

Connector

Cable

Cable length

2.00 m

Enclosure material

Polycarbonate (PC)

Transmitter type

LED red

43 m

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

(Ø)

800 mm

Dim

(Ø) 800 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128486 Pepperl+Fuchs Light barrier LA31/LK31/25/31/115 SET 189746 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2128486 Pepperl+Fuchs Light barrier LA31/LK31/25/31/115 SET 189746 Light-ON 1 pc(s)

Conformity certificate

Conformity certificate 2128486 Pepperl+Fuchs Light barrier LA31/LK31/25/31/115 SET 189746 Light-ON 1 pc(s)

Description

Base light barriers with allspannung for the detection of people, objects and vehicles

This text is machine translated.

Hints

For more information on this 189746, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.