• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier LA39/LK39-Z/31/40a/116 088807 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
240 V DC
Connector
PG9 terminal compartment
Type
LA39/LK39-Z/31/40a/116
Operating voltage
240 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Switching voltage 240 V/AC, 150 V/DC, limit range: 25m, type: bright/dark switch, operating range: 0 m-20m, switching current 3 A
Product type

Light barrier

Type

LA39/LK39-Z/31/40a/116

Operating voltage

240 V DC

Min. operating voltage

12 V DC

Max. operating voltage

240 V DC

Operating voltage

12 - 240 V DC

Response time

20 ms

Switching frequency

25 Hz

Connector

PG9 terminal compartment

Enclosure material

PBT

Transmitter type

LED IR

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

25 mm

Height

64 mm

Depth

75 mm

Dim

(W x H x D) 25 x 64 x 75 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128489 Pepperl+Fuchs Light barrier LA39/LK39-Z/31/40a/116 088807 1 pc(s)

Description

One-way light barrier, range of 20 m, infrared light, light/dark switching, AC/DC-version, relay output, sensitivity adjuster, timer, clamping area

This text is machine translated.

Hints

For more information on this 088807, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)