• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton OBT30-R2F-E2-0,2M-V31 263387 Background suppression 1 pc(s)

Image similar
Packaging type
Piece
Product type
Pushbutton
Functions
Background suppression
Max. operating voltage
30 V DC
Connector
Cable, M8 4-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 5.5 mm at a distance of 30 mm, switch type: Normally open contact/light switching.
Packaging type

Piece

Product type

Pushbutton

Type

OBT30-R2F-E2-0,2M-V31

Functions

Background suppression

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Outputs

PNP

Connector

Cable, M8 4-pin plug

Cable length

20.00 cm

Enclosure material

PC

Stainless steel

Transmitter type

LED red

30 mm

IP67

(Ø)

5.5 mm

Dim

(Ø) 5.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130409 Pepperl+Fuchs Pushbutton OBT30-R2F-E2-0,2M-V31 263387 Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130409 Pepperl+Fuchs Pushbutton OBT30-R2F-E2-0,2M-V31 263387 Background suppression 1 pc(s)

Conformity certificate

Conformity certificate 2130409 Pepperl+Fuchs Pushbutton OBT30-R2F-E2-0,2M-V31 263387 Background suppression 1 pc(s)

Description

Reflective light sensors with background suppression for standard applications, flat design, space-saving M2-mounting, sensing range 30 mm, red light, light circuit, PNP output, with 0.2 m cable and M8 plug, 4-pin

This text is machine translated.

Hints

For more information on this 263387, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.