• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton OBT30-R3F-E2-0,2M-V31-L 263516 Background suppression 1 pc(s)

Image similar
Product type
Pushbutton
Functions
Background suppression
Max. operating voltage
24 V
Connector
Cable, M8 4-pin plug
Type
OBT30-R3F-E2-0,2M-V31-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 1 mm from a distance of 30 mm, switch type: Normally open contact/light switching.
Product type

Pushbutton

Type

OBT30-R3F-E2-0,2M-V31-L

Functions

Background suppression

Operating voltage

24 V

Min. operating voltage

12 V

Max. operating voltage

24 V

Operating voltage

12 - 24 V

Contact type

Unblinking

Outputs

PNP

Connector

Cable, M8 4-pin plug

Cable length

20.00 cm

Enclosure material

PC

Stainless steel

Transmitter type

SC laser red

Laser class

1

Wavelength

680 nm

30 mm

IP67

Width

16 mm

Height

25.5 mm

Depth

4.1 mm

Dim

(W x H x D) 16 x 25.5 x 4.1 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130418 Pepperl+Fuchs Pushbutton OBT30-R3F-E2-0,2M-V31-L 263516 Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130418 Pepperl+Fuchs Pushbutton OBT30-R3F-E2-0,2M-V31-L 263516 Background suppression 1 pc(s)

Conformity certificate

Conformity certificate 2130418 Pepperl+Fuchs Pushbutton OBT30-R3F-E2-0,2M-V31-L 263516 Background suppression 1 pc(s)

Description

Reflective light sensors with background suppression for standard applications, flat design, M3-mounting, sensing range 30 mm, red light, light circuit, PNP output, with 0.2 m cable and M8 plug, 4-pin

This text is machine translated.

Hints

For more information on this 263516, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.