Image similar
Pushbutton
OBT30-R3F-E2-L
Background suppression
24 V
12 V
24 V
12 - 24 V
1 maker
PNP
Cable
2.00 m
PC
Stainless steel
SC laser red
1
680 nm
30 mm
IP67
16 mm
25.5 mm
4.1 mm
(W x H x D) 16 x 25.5 x 4.1 mm
1 pc(s)
Datasheet 2130419 Pepperl+Fuchs Pushbutton OBT30-R3F-E2-L 263515 Background suppression 1 pc(s)
User & Safety Instructions 2130419 Pepperl+Fuchs Pushbutton OBT30-R3F-E2-L 263515 Background suppression 1 pc(s)
Conformity certificate 2130419 Pepperl+Fuchs Pushbutton OBT30-R3F-E2-L 263515 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.