• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton OBT30-R2F-E2 253570 Light-ON, Background suppression 1 pc(s)

Image similar
Packaging type
Piece
Product type
Pushbutton
Functions
Light-ON
Background suppression
Max. operating voltage
30 V DC
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 5.5 mm at a distance of 30 mm, switch type: Normally open contact/light switching.
Packaging type

Piece

Product type

Pushbutton

Type

OBT30-R2F-E2

Functions

Light-ON

Background suppression

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Unblinking

Outputs

PNP

Connector

Cable

Cable length

2.00 m

Enclosure material

PC

Stainless steel

Transmitter type

LED red

30 mm

Features

Incl. background suppression

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130408 Pepperl+Fuchs Pushbutton OBT30-R2F-E2 253570 Light-ON, Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130408 Pepperl+Fuchs Pushbutton OBT30-R2F-E2 253570 Light-ON, Background suppression 1 pc(s)

Conformity certificate

Conformity certificate 2130408 Pepperl+Fuchs Pushbutton OBT30-R2F-E2 253570 Light-ON, Background suppression 1 pc(s)

Description

Reflective light sensors with background suppression for standard applications, flat design, space-saving M2-mounting, sensing range 30 mm, red light, light circuit, PNP output, fixed cable

This text is machine translated.

Hints

For more information on this 253570, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.