Image similar
Piece
Pushbutton
OBT30-R2F-E2-0,2M-V31-L
Light-ON
24 V
12 V
24 V
12 - 24 V
PNP
Cable, M8 4-pin plug
20.00 cm
PC
Stainless steel
SC laser red
1
680 nm
30 mm
Incl. background suppression
IP67
12 mm
25.5 mm
4.1 mm
(W x H x D) 12 x 25.5 x 4.1 mm
1 pc(s)
Datasheet 2130410 Pepperl+Fuchs Pushbutton OBT30-R2F-E2-0,2M-V31-L 263389 Light-ON 1 pc(s)
User & Safety Instructions 2130410 Pepperl+Fuchs Pushbutton OBT30-R2F-E2-0,2M-V31-L 263389 Light-ON 1 pc(s)
Conformity certificate 2130410 Pepperl+Fuchs Pushbutton OBT30-R2F-E2-0,2M-V31-L 263389 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.