• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflection film REF-500MMx500MM 409249 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflection film
Type
REF-500MMx500MM
Enclosure material
Metal
Material properties
reflective
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reflection film

Type

REF-500MMx500MM

Enclosure material

Metal

Material properties

reflective

Min. temperature

-30 °C

Max. temperature

+60 °C

Length

500 mm

Width

500 mm

Dim

(L x W) 500 mm x 500 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130942 Pepperl+Fuchs Reflection film REF-500MMx500MM 409249 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130942 Pepperl+Fuchs Reflection film REF-500MMx500MM 409249 1 pc(s)

Description

Reflection film on metal plate 500 mm x 500 mm

This text is machine translated.

Hints

For more information on this 409249, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.