• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflector REF-C85AF 246429 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflector
Type
REF-C85AF
Min. temperature
-40 °C
Max. temperature
+70 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reflector

Type

REF-C85AF

Min. temperature

-40 °C

Max. temperature

+70 °C

(Ø)

82 mm

Dim

(Ø) 82 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130953 Pepperl+Fuchs Reflector REF-C85AF 246429 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130953 Pepperl+Fuchs Reflector REF-C85AF 246429 1 pc(s)

Description

Reflector, round diameter 82 mm, mounting hole in the middle

This text is machine translated.

Hints

For more information on this 246429, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.