• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflector REF-H100-2R 197280 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflector
Type
REF-H100-2R
Min. temperature
-20 °C
Max. temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reflector

Type

REF-H100-2R

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

100 mm

Width

100 mm

Dim

(L x W) 100 mm x 100 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130959 Pepperl+Fuchs Reflector REF-H100-2R 197280 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130959 Pepperl+Fuchs Reflector REF-H100-2R 197280 1 pc(s)

Description

Reflector, rectangular 100 mm x 100 mm, fixing holes

This text is machine translated.

Hints

For more information on this 197280, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.