• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflector REF-A48 113958 1 pc(s)

Image similar
Packaging type
Piece
Product type
Reflector
Type
REF-A48
Material properties
self-adhesive
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Reflector

Type

REF-A48

Material properties

self-adhesive

Min. temperature

-20 °C

Max. temperature

+85 °C

Length

48 mm

Width

32.5 mm

Dim

(L x W) 48 mm x 32.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130948 Pepperl+Fuchs Reflector REF-A48 113958 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130948 Pepperl+Fuchs Reflector REF-A48 113958 1 pc(s)

Description

Reflector, rectangular 48 mm x 32.5 mm, self-adhesive

This text is machine translated.

Hints

For more information on this 113958, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)