• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ4-12GK-N x2xG1xxD 70133052 non-shielded NAMUR

Image similar
Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
4 mm
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Idling current: max. 25 mA at 24 V supply voltage.
Product type

Sensor

Type

NJ4-12GK-N x2xG1xxD

Contact type

1 breaker

Switching distance (max.)

4 mm

Outputs

NAMUR

Enclosure material

PBT

Model

Inductive

Installation type

non-shielded

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+100 °C

IP66

IP68

Content

1 pc(s)

Switching frequency

1500 Hz

Documents & Downloads

Datasheet

Datasheet 2131939 Pepperl+Fuchs Sensor Inductive NJ4-12GK-N x2xG1xxD 70133052 non-shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131939 Pepperl+Fuchs Sensor Inductive NJ4-12GK-N x2xG1xxD 70133052 non-shielded NAMUR

Conformity certificate

Conformity certificate 2131939 Pepperl+Fuchs Sensor Inductive NJ4-12GK-N x2xG1xxD 70133052 non-shielded NAMUR

Description

Switching distance: 4 mm, installation: not flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)

This text is machine translated.