• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ4-12GM50-WO 026581 M12 non-shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
253 V
Contact type
1 breaker
Switching distance (max.)
4 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 5-200 mA
Product type

Sensor

Type

NJ4-12GM50-WO

Min. operating voltage

20 V

Max. operating voltage

253 V

Operating voltage

20 - 253 V

Contact type

1 breaker

Switching distance (max.)

4 mm

Outputs

Two-wire

Enclosure material

Stainless steel

Model

Inductive

Installation type

non-shielded

Size

M12

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

20 Hz

Documents & Downloads

Datasheet

Datasheet 2129813 Pepperl+Fuchs Sensor Inductive NJ4-12GM50-WO 026581 M12 non-shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129813 Pepperl+Fuchs Sensor Inductive NJ4-12GM50-WO 026581 M12 non-shielded Two-wire

Conformity certificate

Conformity certificate 2129813 Pepperl+Fuchs Sensor Inductive NJ4-12GM50-WO 026581 M12 non-shielded Two-wire

Description

Switching distance: 4 mm, installation: not flush, switching function: Normally-closed (NC), Output Type: Two-wire, operating voltage: 20... 253 V, operating current: 5... 200 mA

This text is machine translated.