• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ4-12GM40-E1 015668 M12 non-shielded NPN

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
1 breaker
Switching distance (max.)
4 mm
Outputs
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current: 0-200mA
  • Hysteresis: 1... 10 type. 3%
Product type

Sensor

Type

NJ4-12GM40-E1

Min. operating voltage

10 V

Max. operating voltage

60 V

Operating voltage

10 - 60 V

Contact type

1 breaker

Switching distance (max.)

4 mm

Outputs

NPN

Enclosure material

Stainless steel

Model

Inductive

Installation type

non-shielded

Size

M12

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

2000 Hz

Documents & Downloads

Datasheet

Datasheet 2129806 Pepperl+Fuchs Sensor Inductive NJ4-12GM40-E1 015668 M12 non-shielded NPN

User & Safety Instructions

User & Safety Instructions 2129806 Pepperl+Fuchs Sensor Inductive NJ4-12GM40-E1 015668 M12 non-shielded NPN

Conformity certificate

Conformity certificate 2129806 Pepperl+Fuchs Sensor Inductive NJ4-12GM40-E1 015668 M12 non-shielded NPN

Description

Switching distance: 4 mm, installation: not flush, switching function: Normally-closed (NC), Output Type: NPN, operating voltage: 10... 60V, operating current: 0 ... 200 mA

This text is machine translated.