• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ5-11-N-G-6M x23G1xxD 70133210 non-shielded NAMUR

Image similar
Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
5 mm
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: type. %
Product type

Sensor

Type

NJ5-11-N-G-6M x23G1xxD

Contact type

1 breaker

Switching distance (max.)

5 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Inductive

Installation type

non-shielded

Connector

Cable

Cable length

6 m

Min. temperature

-25 °C

Max. temperature

+100 °C

IP68

Content

1 pc(s)

Switching frequency

3000 Hz

Documents & Downloads

Datasheet

Datasheet 2131975 Pepperl+Fuchs Sensor Inductive NJ5-11-N-G-6M x23G1xxD 70133210 non-shielded NAMUR

User & Safety Instructions

User & Safety Instructions 2131975 Pepperl+Fuchs Sensor Inductive NJ5-11-N-G-6M x23G1xxD 70133210 non-shielded NAMUR

Conformity certificate

Conformity certificate 2131975 Pepperl+Fuchs Sensor Inductive NJ5-11-N-G-6M x23G1xxD 70133210 non-shielded NAMUR

Description

Switching distance: 5 mm, installation: not flush, switching function: Normally-closed (NC), Output Type: NAMUR, Rated: 8 V

This text is machine translated.