• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NJ5-18GM-N-10M 12xG1xxD 70133272 M18 shielded NAMUR (Ø) 18 mm

Image similar
Product type
Sensor
Max. operating voltage
25 V
Contact type
1 breaker
Switching distance (max.)
5 mm
Outputs
NAMUR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hysteresis: 0.03
Product type

Sensor

Type

NJ5-18GM-N-10M 12xG1xxD

Min. operating voltage

5 V

Max. operating voltage

25 V

Operating voltage

5 - 25 V

Contact type

1 breaker

Switching distance (max.)

5 mm

Outputs

NAMUR

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M18

Connector

Cable

Cable length

10 m

Min. temperature

-25 °C

Max. temperature

+100 °C

IP66

IP67

(Ø)

18 mm

Dim

(Ø) 18 mm

Content

1 pc(s)

Switching frequency

500 Hz

Documents & Downloads

Datasheet

Datasheet 2131994 Pepperl+Fuchs Sensor Inductive NJ5-18GM-N-10M 12xG1xxD 70133272 M18 shielded NAMUR (Ø) 18 mm

User & Safety Instructions

User & Safety Instructions 2131994 Pepperl+Fuchs Sensor Inductive NJ5-18GM-N-10M 12xG1xxD 70133272 M18 shielded NAMUR (Ø) 18 mm

Conformity certificate

Conformity certificate 2131994 Pepperl+Fuchs Sensor Inductive NJ5-18GM-N-10M 12xG1xxD 70133272 M18 shielded NAMUR (Ø) 18 mm

Description

Switching distance: 5 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, operating voltage: 5... 25 V, nominal voltage: 8 V

This text is machine translated.