• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NMB5-12GM65-E2-C-V1 911268 M12 shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
5 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Idling current: ≤ 30 mA
  • Operating current: ≤ 200 mA
  • Hysteresis: 3... 15 type. 5%
Product type

Sensor

Type

NMB5-12GM65-E2-C-V1

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Contact type

1 maker

Switching distance (max.)

5 mm

Outputs

PNP

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M12

Connector

Plug

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

IP68

IP69K

Content

1 pc(s)

Switching frequency

5 Hz

Documents & Downloads

Datasheet

Datasheet 2129887 Pepperl+Fuchs Sensor Inductive NMB5-12GM65-E2-C-V1 911268 M12 shielded PNP

User & Safety Instructions

User & Safety Instructions 2129887 Pepperl+Fuchs Sensor Inductive NMB5-12GM65-E2-C-V1 911268 M12 shielded PNP

Conformity certificate

Conformity certificate 2129887 Pepperl+Fuchs Sensor Inductive NMB5-12GM65-E2-C-V1 911268 M12 shielded PNP

Description

Switching distance: 5 mm, installation: flush (see drawing below), switching function: Requirements: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC, operating current: ≤ 200 mA

This text is machine translated.