• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NMB5-18GM65-Z0-NFE-V1 094313 M18 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
30 V
Contact type
1 maker
Switching distance (max.)
5 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current:2-100 mA
  • Hysteresis: 3... 15 type. 5%
Product type

Sensor

Type

NMB5-18GM65-Z0-NFE-V1

Min. operating voltage

6 V

Max. operating voltage

30 V

Operating voltage

6 - 30 V

Contact type

1 maker

Switching distance (max.)

5 mm

Outputs

Two-wire

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M18

Connector

Plug

Min. temperature

-40 °C

Max. temperature

+70 °C

IP67

IP68

IP69K

Content

1 pc(s)

Switching frequency

30 Hz

Documents & Downloads

Datasheet

Datasheet 2129898 Pepperl+Fuchs Sensor Inductive NMB5-18GM65-Z0-NFE-V1 094313 M18 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129898 Pepperl+Fuchs Sensor Inductive NMB5-18GM65-Z0-NFE-V1 094313 M18 shielded Two-wire

Conformity certificate

Conformity certificate 2129898 Pepperl+Fuchs Sensor Inductive NMB5-18GM65-Z0-NFE-V1 094313 M18 shielded Two-wire

Description

Switching distance: 5 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 6... 30 V DC, operating current: 2... 100 mA

This text is machine translated.