• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NMB5-18GM80-US-FE 900136 M18 shielded Two-wire

Image similar
Product type
Sensor
Switching distance (max.)
5 mm
Outputs
Two-wire
Model
Inductive
Connector
Cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating current:8-200mA
  • Hysteresis: 3... 15 type. 5%
Product type

Sensor

Type

NMB5-18GM80-US-FE

Switching distance (max.)

5 mm

Outputs

Two-wire

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M18

Connector

Cable

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

15 Hz

Documents & Downloads

Datasheet

Datasheet 2129900 Pepperl+Fuchs Sensor Inductive NMB5-18GM80-US-FE 900136 M18 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129900 Pepperl+Fuchs Sensor Inductive NMB5-18GM80-US-FE 900136 M18 shielded Two-wire

Conformity certificate

Conformity certificate 2129900 Pepperl+Fuchs Sensor Inductive NMB5-18GM80-US-FE 900136 M18 shielded Two-wire

Description

Switching distance: 5 mm, installation: flush, switching function: Normally open (NO), Output Type: two wire, operating current: 8... 200 mA

This text is machine translated.