• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor OMT300-R201-IEP-IO-V1 295670-100277 1 pc(s)

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
OMT300-R201-IEP-IO-V1
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 8 mm at a distance of 300 mm, switching voltage max. 30 V/DC, opening angle: 1.8°, function indicator: LED yellow, switching current 100 mA
Product type

Sensor

Type

OMT300-R201-IEP-IO-V1

Operating voltage

30 V DC

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Response time

2 ms

Outputs

IO link

Connector

M12 plug (4-pin)

Enclosure material

PC

Transmitter type

LED red

Features

LED indicator

IP67

IP69

IP69K

Min. temperature

+10 °C

Max. temperature

+50 °C

Width

15 mm

Height

61.7 mm

Depth

41.7 mm

Dim

(W x H x D) 15 x 61.7 x 41.7 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130848 Pepperl+Fuchs Sensor OMT300-R201-IEP-IO-V1 295670-100277 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130848 Pepperl+Fuchs Sensor OMT300-R201-IEP-IO-V1 295670-100277 1 pc(s)

Conformity certificate

Conformity certificate 2130848 Pepperl+Fuchs Sensor OMT300-R201-IEP-IO-V1 295670-100277 1 pc(s)

Description

Distance sensor

This text is machine translated.

Hints

For more information on this 295670-100277, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.