Image similar
Piece
Sensor
OMT550-R201-2EP-IO
30 V DC
10 V DC
30 V DC
10 - 30 V DC
2 ms
Cable
2.00 m
PC
LED red
550 mm
LED indicator
IP67
IP69
IP69K
+10 °C
+60 °C
15 mm
61.7 mm
41.7 mm
(W x H x D) 15 x 61.7 x 41.7 mm
1 pc(s)
Datasheet 2130851 Pepperl+Fuchs Sensor OMT550-R201-2EP-IO 295670-100176 1 pc(s)
User & Safety Instructions 2130851 Pepperl+Fuchs Sensor OMT550-R201-2EP-IO 295670-100176 1 pc(s)
Conformity certificate 2130851 Pepperl+Fuchs Sensor OMT550-R201-2EP-IO 295670-100176 1 pc(s)
The necessary accessories are required to use the article as described.