Image similar
Sensor
OMT550-R200-2EP-IO-V1
30 V DC
10 V DC
30 V DC
10 - 30 V DC
2 ms
IO link
M12 plug (4-pin)
PC
LED red
LED indicator
IP67
IP69
IP69K
+10 °C
+60 °C
15 mm
50.6 mm
41.7 mm
(W x H x D) 15 x 50.6 x 41.7 mm
1 pc(s)
Datasheet 2130849 Pepperl+Fuchs Sensor OMT550-R200-2EP-IO-V1 295670-100133 1 pc(s)
User & Safety Instructions 2130849 Pepperl+Fuchs Sensor OMT550-R200-2EP-IO-V1 295670-100133 1 pc(s)
Conformity certificate 2130849 Pepperl+Fuchs Sensor OMT550-R200-2EP-IO-V1 295670-100133 1 pc(s)
The necessary accessories are required to use the article as described.