Image similar
Piece
Sensor
OMT550-R201-IEP-IO-V1
30 V DC
18 V DC
30 V DC
18 - 30 V DC
2 ms
IO link
M12 plug (4-pin)
PC
LED red
LED indicator
IP67
IP69
IP69K
+10 °C
+50 °C
15 mm
61.7 mm
41.7 mm
(W x H x D) 15 x 61.7 x 41.7 mm
1 pc(s)
Datasheet 2130853 Pepperl+Fuchs Sensor OMT550-R201-IEP-IO-V1 295670-100269 1 pc(s)
User & Safety Instructions 2130853 Pepperl+Fuchs Sensor OMT550-R201-IEP-IO-V1 295670-100269 1 pc(s)
Conformity certificate 2130853 Pepperl+Fuchs Sensor OMT550-R201-IEP-IO-V1 295670-100269 1 pc(s)
The necessary accessories are required to use the article as described.