• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound 40 x 40 x 65 mm PNP UC2000-L2-E5-V15 Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP
Switching distance (max.)
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 60 mm - 2000 mm
  • Blind zone: 0 mm - 60 mm
  • Setting range 80 mm - 2000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 175 kHz
  • Response delay: Minimum: 60 ms, factory setting: 120 ms
  • Green LED: Power indicator
  • Red LED: Fault
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Distance hysteresis: Parameterizable, preset to 1 mm
  • Interface type: Serial interface (programming adapter required)
  • Input/output type: 1 synchronization connection, bidirectional
  • Input impedance> 12 kΩ
  • Synchronization frequency, common mode: ≤ 30 Hz
  • Rated operating current 200 mA, short-circuit/overload-proof
  • Voltage drop: ≤ 2 V
  • Reproducibility: ≤ 0.1% of the final value
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 115 g
  • Output current: 12 mA
Packaging type

Piece

Product type

Sensor

Type

UC2000-L2-E5-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching distance (max.)

2000 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Size

40 x 40 x 65 mm

Material properties

Epoxy coating

Enclosure material

PA-GF

Contact type

1 PNP

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

67 mm

Width

40 mm

Height

40 mm

Dim

(L x W x H) 67 x 40 x 40 mm

Depth

67 mm

Switching frequency

≤ 5 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231563 Pepperl+Fuchs Sensor Ultrasound 40 x 40 x 65 mm PNP UC2000-L2-E5-V15 Piece

User & Safety Instructions

User & Safety Instructions 2231563 Pepperl+Fuchs Sensor Ultrasound 40 x 40 x 65 mm PNP UC2000-L2-E5-V15 Piece