• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB300-18GM40-I-V1 Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Analogue
Switching distance (max.)
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 35 mm - 300 mm
  • Blind zone: 0 mm - 35 mm
  • Setting range 50 mm - 300 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 390 kHz
  • Response delay: Approx. 50 ms
  • LED green: Power on
  • Red LED: Permanently red: Malfunction, flashing red: Learning function, object not detected
  • No-load current ≤ 20 mA
  • Storage temperature: -40 °C to +85 °C.
  • Resolution: 0.4 mm at max. detection
  • Reproducibility: ± 0.5% of the final value
  • Default setting: Evaluation limit A1: 50 mm, evaluation limit A2: 300 mm
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane, cover PBT
  • Weight 25 g
  • Characteristic deviation: ± 1% from the end value
  • Load impedance 0 Ω - 300 Ω
Packaging type

Piece

Product type

Sensor

Type

UB300-18GM40-I-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

Analogue

Switching distance (max.)

300 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (4-pin)

Size

M18

Material properties

nickel plated

Enclosure material

Brass

Contact type

Analogue

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

39.2 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 39.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230671 Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB300-18GM40-I-V1 Piece

User & Safety Instructions

User & Safety Instructions 2230671 Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB300-18GM40-I-V1 Piece