• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M30 NPN, PNP UC6000-30GM-IUEP-IO-V15 Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
NPN
PNP
Switching distance (max.)
6000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 350 mm - 6000 mm
  • Blind zone: 0 mm - 350 mm
  • Setting range 400 mm - 6000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 65 kHz
  • Response delay: Minimum: 140 ms, factory setting: 280 ms
  • LED green: Permanent: Power on, flashing: Standby mode or IO-Link communication
  • Yellow LED: Permanent: Object in the evaluation area, flashing: Learning function, object detected
  • Red LED: Permanently red: Malfunction, flashing red: Learning function, object not detected
  • No-load current ≤ 60 mA
  • Storage temperature: -40 °C to +85 °C.
  • Distance hysteresis: 1 % of the set switching distance (factory setting), programmable
  • Resolution: Current output: Evaluation range 3200 mm, however ≥ 0.35 mm, voltage output: Evaluation range 4000 mm, however ≥ 0.35 mm
  • Interface type: IO-Link
  • Input/output type: 1 synchronization connection, bidirectional
  • Input impedance> 12 kΩ
  • Synchronization frequency, common mode: ≤ 13 Hz
  • Rated operating current 200 mA, short-circuit/overload-proof
  • Voltage drop: ≤ 2.5 V
  • Reproducibility: ≤ 0.1% of the final value
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight: 165 g
  • Characteristic deviation: ≤ 0.2 % of the end value
  • Load impedance: Current output
  • ≤ 300 Ohm, voltage output
  • ≥ 1000 ohms
  • Output current: 12 mA
  • Power consumption ≤ 1 W.
Packaging type

Piece

Product type

Sensor

Type

UC6000-30GM-IUEP-IO-V15

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

NPN

PNP

Switching distance (max.)

6000 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Size

M30

Material properties

rust-proof

Enclosure material

Stainless steel

TPU

Polyamide

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching frequency

≤ 1.5 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230107 Pepperl+Fuchs Sensor Ultrasound M30 NPN, PNP UC6000-30GM-IUEP-IO-V15 Piece

User & Safety Instructions

User & Safety Instructions 2230107 Pepperl+Fuchs Sensor Ultrasound M30 NPN, PNP UC6000-30GM-IUEP-IO-V15 Piece