1/2
Piece
Sensor
UC6000-30GM-E6R2-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
6000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
rust-proof
Stainless steel
PBT
1 PNP
IP65
-25 °C
+70 °C
112 mm
73 mm
112 mm
73 mm
(Ø x H) 73 mm x 112 mm
≤ 0.5 Hz
yes
Datasheet 2229556 Pepperl+Fuchs Sensor Ultrasound M30 PNP UC6000-30GM-E6R2-V15 Piece
User & Safety Instructions 2229556 Pepperl+Fuchs Sensor Ultrasound M30 PNP UC6000-30GM-E6R2-V15 Piece