• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP NO UC6000-30GM70-UE2R2-V15 Piece

Packaging type
Piece
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP NO
Switching distance (max.)
6000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Detection range 350 mm - 6000 mm
  • Blind zone: 0 mm - 350 mm
  • Setting range 400 mm - 6000 mm
  • Standard plate 100 mm x 100 mm
  • Converter frequency: Approx. 80 kHz
  • Response delay: ≤ 275 ms
  • No-load current ≤ 50 mA
  • Storage temperature: -40 °C to +85 °C.
  • Interface type: Infrared
  • Input/output type: 1 synchronization connection, bidirectional ( default setting
  • Common mode ) / Teach-in input
  • Input impedance: Type. 900 Ω
  • Voltage drop ≤ 3 V
  • Pre-setting: 400 mm - 6000 mm (adjustable via potentiometer)
  • Converter: Epoxy resin/glass-shout ball mixture, foam polyurethane
  • Weight 280 g
  • Operating current 300 mA, short-circuit/overload-proof
  • Load resistance ≥ 2 kΩ
  • Residual current ≤ 10 µA
  • LED green/yellow: Yellow: Object in evaluation area, green: Teach-in
  • Potentiometer: Adjustable switching output
  • Number of sensors: Max. 10
  • Repeat accuracy ± 9 mm
  • Switching hysteresis: 60 mm (parameterizable)
  • Design: Cylindrical
Packaging type

Piece

Product type

Sensor

Type

UC6000-30GM70-UE2R2-V15

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

Outputs

PNP NO

Switching distance (max.)

6000 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (5-pin)

Material properties

nickel plated

Enclosure material

Brass

Contact type

1 maker

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching frequency

≤ 1 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230993 Pepperl+Fuchs Sensor Ultrasound PNP NO UC6000-30GM70-UE2R2-V15 Piece

User & Safety Instructions

User & Safety Instructions 2230993 Pepperl+Fuchs Sensor Ultrasound PNP NO UC6000-30GM70-UE2R2-V15 Piece