Sensor
UC6000-30GM70S-UE2R2-V15
20 V DC
30 V DC
20 - 30 V DC
PNP NO
6000 mm
Ultrasound
LED display connector
M12 (5-pin)
M30
nickel plated
Brass
1 maker
IP65
-25 °C
+70 °C
143.5 mm
30 mm
(Ø x L) 30 mm x 143.5 mm
≤ 1 Hz
Datasheet 2230999 Pepperl+Fuchs Sensor Ultrasound M30 PNP NO UC6000-30GM70S-UE2R2-V15
User & Safety Instructions 2230999 Pepperl+Fuchs Sensor Ultrasound M30 PNP NO UC6000-30GM70S-UE2R2-V15