• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peranova 103400 Wet room switch product range PG socket (lockable) Pera Light grey, Dark grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1-way earthing contact socket-closure 10

Product type

Wet room switch product range

Nominal voltage (details)

230 V AC

Type series

Pera

IP54

Factory colour

Light grey

Dark grey

Switch type function

PG socket (lockable)

Dim
Nominal current

16 A

Material

PVC

Documents & Downloads

Datasheet

Datasheet 612909 Peranova 103400 Wet room switch product range PG socket (lockable) Pera Light grey, Dark grey 1 pc(s)

Conformity certificate

Conformity certificate 612909 Peranova 103400 Wet room switch product range PG socket (lockable) Pera Light grey, Dark grey 1 pc(s)

Description

All products are spray-proof.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.