• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PerfectPro Perfectpro Rocktagon 18v Workplace radio DAB+, FM DAB+ Black, Red

EAN:
Part number:
Item no:
1/13
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

DAB+

Dim

(W x H x D) 320 x 230 x 290 mm

Interfaces (input)

Bluetooth

Power supply (LOV)

rechargeable

mains-powered

Power supply

Li-ion rechargeable battery (optional)

Factory colour

Black

Red

Width

320 mm

Height

230 mm

Depth

290 mm

Weight

5 kg

Wireless charging

No

Type (Bosch)

Bosch Professional (blue)

Bluetooth

5.2

Bluetooth

Yes

IP65

Battery voltage

18 V

Audio power (max.)

30 W

UKCA

yes

USB charging port

yes

Number of built-in speakers

4

Built-in speaker(s)

yes

Handle(s)

yes

AUX in

yes

On/off switch

yes

Internet radio

yes

Package weight

5.7 kg

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3594780 PerfectPro Perfectpro Rocktagon 18v Workplace radio DAB+, FM DAB+ Black, Red

User & Safety Instructions

User & Safety Instructions 3594780 PerfectPro Perfectpro Rocktagon 18v Workplace radio DAB+, FM DAB+ Black, Red

More interesting products

(*All information is plus legal VAT)