
Highlights & Details
PerfectPro RockPro construction site radio
- Neodymium speakers with long cordless playing time and a high output power of 30 wattsRobust processing - housed in a compact housingDAB+ and FM with RDSBluetooth® and AUX INUSB and USB chargerDust-proof / shock-proof / splash-proofStunning sound within 15 meters - the Rockpro offers a lot of power inside and outside
Technical specifications
- Product type
Workplace radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
USB
- Playback of
AAC
Apple Lossless
FLAC
LPCM
MP3
RealAudio
WAV
WMA
- Features
Battery charger
splashproof
dustproof
shockproof
Alarm clock
rechargeable
- Dim
(W x H x D) 32.5 x 25 x 21.5 cm
- Interfaces (output)
USB
- Interfaces (input)
Audio line in
Bluetooth
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-Po rechargeable battery (built-in)
PSU (included)
- Factory colour
Black
- Width
32.5 cm
- Height
25 cm
- Depth
21.5 cm
- Weight
3.5 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614248 PerfectPro RockPro Workplace radio DAB+, FM AUX, Bluetooth, USB Battery charger, splashproof, dustproof, shockproof, Ala
Information
Information 2614248 PerfectPro RockPro Workplace radio DAB+, FM AUX, Bluetooth, USB Battery charger, splashproof, dustproof, shockproof, Ala
Description
This text is machine translated.
Features
- DAB+ digital radio
- FM RDS
- 3 x 40 station memory with Zap function
- Bluetooth® 5.0
- AUX input
- Double neodymium loudspeaker stereo 2 x 15 watt output power
- Powerful Class D amplifier
- DSP digital sound processing
- Equaliser feature
- Separate sound control (Bass – Treble)
- Current (100 - 240 V)
- Built-in long player lithium polymer battery (11.1 V - 3 x 4000 mAh)
- Independent playback from 18 to 24 hours
- Rechargeable
- Can also be charged during use
- Charge indicator on the display
- USB OUTPUT 5 V - 0.5 A
- Multilingual user interface
- Bluetooth® device list
- Two wake-up calls with snooze function
- Sleep timer
- Resistant to rain/dirt/dust (IP65 standard)
Scope of delivery
- PerfectPro RockPro construction site radio
Frequently Bought Together
(*All information is plus legal VAT)€ 318.99€ 293.99*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























