• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PerfectPro SOLOWORKER Workplace radio DAB+, FM AUX, Bluetooth, DAB+, FM shockproof Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PerfectPro SOLOWORKER

  • FM reception with RDS station information
  • DAB+ digital radio reception
  • 20 station memory for FM and DAB
  • AUX input for external MP3 player
  • Bluetooth receiver for music streaming

Technical specifications

Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

DAB+

FM

Playback of

MP3

Features

shockproof

Station memory

20

Dim

(W x H x D) 67 x 122 x 41 mm

Interfaces (output)

Bluetooth

Micro USB

Interfaces (input)

Audio line in

Power supply (LOV)

rechargeable

mains-powered

Factory colour

Black

Width

67 mm

Height

122 mm

Depth

41 mm

Weight

250 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348920 PerfectPro SOLOWORKER Workplace radio DAB+, FM AUX, Bluetooth, DAB+, FM shockproof Black

Description

If you want to be humble and still always have the best sound. The best way to wear the solo worker is to wear it in the breast pocket or on the belt. Then it surrounds you everywhere with its great sound. For those who don't want to wear headphones all day long. Small rooms such as a bathroom fill it completely. Also ideal for private travel and sports outdoors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)