• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-201 C B Mouse Corded Optical Black 3 Buttons 1000 dpi Built-in scroll wheel, Mouse buttons, USB port

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Corded

Interfaces

USB C®

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Built-in scroll wheel

Mouse buttons

USB port

Factory colour

Black

Cable length

1.80 m

Width

60 mm

Height

40 mm

Depth

100 mm

Power supply

USB (cable included)

Supported OS

Windows

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295508 Perixx PERIMICE-201 C B Mouse Corded Optical Black 3 Buttons 1000 dpi Built-in scroll wheel, Mouse buttons, USB port

Description

Perixx PERIMICE-201C USB-C cabled optical mouse with 3 buttons, scroll wheel, 1000 DPI, black matt

This text is machine translated.

Features

  • USB-C PORT
  • A mouse with a wired USB-C port for computers, laptops and tablets
  • FLUID AND PRECISE
  • A 3-button mouse for accurate pointer movements with a brilliant price performance ratio; size: 10.3 x 6.2 x 3.5 cm
  • PLUG & PLAY INSTALLATION
  • Simply connect the mouse to an available USB-C port and you can start: 1.8 m cable length
  • AMBIDEXTROUS DESIGN
  • Specially designed for right and left-handed people, left and right-click can be defined in the computer settings
  • WIDE COMPATIBILITY
  • Developed for Windows 7, 8, 10; Requires a free USB port

Scope of delivery

  • PERIMICE-201C and manual

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)