• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-209 P W Mouse Corded Optical White 3 Buttons 1000 dpi PS2 connection

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Corded

Interfaces

PS/2

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

PS2 connection

Factory colour

White

Cable length

1.80 m

Width

60 mm

Height

40 mm

Depth

110 mm

Weight

100 g

Supported OS

Windows

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295512 Perixx PERIMICE-209 P W Mouse Corded Optical White 3 Buttons 1000 dpi PS2 connection

Description

Perixx PERIMICE-209 P Wired optical PS2-Mouse with scroll wheel and 1000 DPI, white

This text is machine translated.

Features

  • FUNCTIONING PS/2 - CONNECTION
  • Mouse with classical design for older PC generations; uses the old PS/2 port; easy to install without the need for additional drivers
  • HIGH RESOLUTION 1000 DPI
  • Optical sampling makes quick and precise working possible
  • Smooth navigation through a simple 3-button design with precise scrolling wheel
  • ERGONOMIC DESIGN WITH BOTH HANDS
  • Fits well in both hands
  • Buttons can be set in the computer BIOS
  • Comfortable curved shape supports the natural hand posture
  • HIGH-QUALITY PRODUCTION
  • No logo print
  • Solid black color with shiny details on the side
  • Simple integration into any home, office or industrial system
  • COMPATIBILITY - PERIMICE-209P
  • Is compatible with Windows XP, Vista, 7, 8 and 10
  • Product dimensions: 11x5.7x3.8 cm

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)