• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-503 B Mouse Corded Optical Black 1600 dpi Water-proof (IPX7)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

1600 dpi

Suitable for (input devices)

Right-handers

Data input device features

Water-proof (IPX7)

Factory colour

Black

Cable length

1.80 m

Width

60 mm

Height

40 mm

Depth

110 mm

Weight

0.2

Keyboard layout

None (PC-controlled)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295514 Perixx PERIMICE-503 B Mouse Corded Optical Black 1600 dpi Water-proof (IPX7)

Description

Perixx PERIMICE-503 Wired optical mouse, waterproof and washable, IP 67 certified, black

This text is machine translated.

Features

  • IP 67 CERTIFIED
  • Sealed silicone technology, which prevents the penetration of dust and fluid in the mouse
  • Suitable for use in various industries
  • WASHABLE - PERIMICE-503
  • Can be easily washed with water under the tap or used in wet environments
  • OPTICAL TRACKING
  • Optical LED sensor and wired connection provide a stable connection and a high resolution DPI of 1600
  • COMFORT THAT WILL LAST
  • Shaped mouse shape and key positioning, which adjusts itself to the shape of your hand
  • Dimensions (110 x 38.5 x 60 mm)
  • SYSTEM REQUIREMENTS
  • Windows 7.8,10, and a free USB port

Scope of delivery

  • PERIMICE-503, manual

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)