• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-513 W Ergonomic mouse Corded Optical White 6 Buttons 1600 dpi Ergonomic

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ergonomic mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

White

Cable length

1.80 m

Width

60 mm

Height

80 mm

Depth

130 mm

Weight

160 g

Power supply

USB (cable included)

Supported OS

Windows

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295515 Perixx PERIMICE-513 W Ergonomic mouse Corded Optical White 6 Buttons 1600 dpi Ergonomic

Description

Perixx PERIMICE-513W Vertical USB Cable Mouse, White - 6 buttons with 1000/1600 DPI - Right-handed design

This text is machine translated.

Features

  • ERGONOMIC DESIGN
  • A right-handed vertical mouse that promotes a natural handshake position to prevent the forearm from twisting during use and to reduce muscle tension as well as repeated stress injuries (RSI).
  • ADJUSTABLE TRACKING DPI
  • Highly precise optical sensor, which can be set with a resolution of 1000/1600 DPI.
  • ROBUST MATERIAL
  • High-quality rubberized surface, which offers a pleasant grip, in order to be able to use it for hours
  • Dimensions 4.92 x 2.44 x 3.03 in (125 x 62 x 77 mm)
  • Weight 0.35 lb (160 g).
  • SIMPLE AND RELIABLE CONNECTION
  • Plug-and-play setup with a 6-foot (1.8 m) long cable for flexible setup conditions, in order to even reach a PC under the desk
  • No additional driver required.
  • COMPATIBILITY
  • Windows 7, 8, 10, 11 and later versions

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)