• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-719 L Ergonomic mouse Radio Optical Black 6 Buttons 800 dpi, 1200 dpi, 1600 dpi Ergonomic

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ergonomic mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

800 dpi

1200 dpi

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 m

Width

70 mm

Height

60 mm

Depth

110 mm

Weight

1000 g

Power supply

1 x AA battery (optional)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295522 Perixx PERIMICE-719 L Ergonomic mouse Radio Optical Black 6 Buttons 800 dpi, 1200 dpi, 1600 dpi Ergonomic

Description

Perixx Perimice-719L Ergonomic Vertical wireless mouse, Left handed, Portable size, 3 DPI levels, Ideal for laptop users

This text is machine translated.

Features

  • Wireless freedom
  • Enjoy a wireless 2.4 GHz connection with a range radius of up to 10 meters. Compact design (105x67x58 mm) with 6 practical buttons for easy operation.
  • Ergonomic design
  • Developed for a natural hand posture, supports relaxed working and playing. Reduces load through long usage duration.
  • Adjustable precision
  • Equipped with an optical sensor for highest accuracy. Easy to switch between 800, 1200 and 1600 for different needs.
  • Easy clicking
  • Works quietly, Ideal for calm work environments and for avoiding distractions. Provides a smooth usage experience.
  • An AA battery (not included) is required, and the nano-USB receiver can be stored in the storage compartment.
  • Compatibility and quality
  • Works seamlessly with Windows 7, 8, and 10. FCC, CE, and RoHS compliance. The package includes the wireless mouse, a nano-USB receiver and instructions.

Scope of delivery

  • USB-Receiver

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)