• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-720 Mouse Radio, Bluetooth® Black 600 dpi, 1600 dpi Trackball

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Radio

Bluetooth®

Interfaces

Bluetooth

Sensor resolution

600 dpi

1600 dpi

Suitable for (input devices)

Right-handers

Data input device features

Trackball

Factory colour

Black

Width

100 mm

Height

50 mm

Depth

140 mm

Weight

0.404

Keyboard layout

None (PC-controlled)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295523 Perixx PERIMICE-720 Mouse Radio, Bluetooth® Black 600 dpi, 1600 dpi Trackball

Description

Perixx PERIMICE-720 Wireless 2.4 GHz and Bluetooth Ergonomic trackball Mouse, adjustable angle, 2 DPI level, black

This text is machine translated.

Features

  • ADJUSTABLE ANGLE
  • Unique removable supports make it possible to adjust the angle of the mouse individually, from 0 to 10 or 20 degrees, in order to minimize loads on the wrist and arms.
  • SERVO-MIXED DESIGN
  • Comfortably supports your hand and makes it possible for it to rest on the mouse
  • Dimensions 13.9 x 10.3 x 5 cm
  • DUAL WIRELESS MODE
  • Switch between two devices via Bluetooth or wireless 2.4 GHz connection
  • INCLINABLE SCROLL WHEEL:
  • With center-click function
  • Scroll both horizontally and vertically using the tilting scroll wheel and adjustable DPI of 600/1600.
  • Windows 7, 8, 10 and higher

Scope of delivery

  • USB-Receiver
  • PERIMICE-720, support with a tilt of 10 degrees, support with a tilt of 20 degrees, operating instructions

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)