• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-802 Blue Mouse Bluetooth®, Radio Optical Blue 3 Buttons 1000 dpi Built-in scroll wheel

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Radio

Interfaces

Bluetooth

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Built-in scroll wheel

Factory colour

Blue

Width

60 mm

Height

30 mm

Depth

100 mm

Weight

0.078

Power supply

2 x AAA battery (optional)

Supported OS

Android

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295529 Perixx PERIMICE-802 Blue Mouse Bluetooth®, Radio Optical Blue 3 Buttons 1000 dpi Built-in scroll wheel

Description

Perixx PERIMICE-802 wireless Bluetooth mouse – for Windows, Android tablet and PC in blue/light blue

This text is machine translated.

Features

  • Bluetooth connectivity
  • Bluetooth technology with a range of 10 meters; no receiver required, simply wireless connection
  • Easy connection of the mouse with a pairing button on the lower side of the mouse (Bluetooth adapter not included).
  • SMOOTH TRACKING
  • Optical sensor improves tracking accuracy, 1000 DPI, smooth clicks, 3-button design with a scroll wheel and glossy surface with stylish design
  • LONG BATTERY LIFE
  • Up to 120 days battery life (2 AAA batteries required), with built-in on/off switch and automatic power saving function to reduce battery consumption
  • COMPACT AND PORTABLE DESIGN
  • With a size of just 3.86 x 2.40 x 1.34 inch (98 x 61 x 34 mm) the mouse is extremely compact and portable.
  • It easily fits in any pocket and is therefore suitable for Ideal while traveling.
  • COMPREHENSIVE COMPATIBILITY
  • The mouse is compatible with a wide range of operating systems, including Windows 7/8/10, MacOS, iOS 13 or higher, Android 4.0 and higher and Linux.
  • It works without an additional receiver, but an additional Bluetooth receiver is required for Linux systems and other devices that do not support Bluetooth 3.0.

Scope of delivery

  • Bluetooth receiver

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)