• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-819 Ergonomic mouse Bluetooth®, Radio Optical Black Rechargeable

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wireless portable vertical multi-device mouse with rechargeable battery

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Ergonomic mouse

Transfer type

Bluetooth®

Radio

Sensor type

Optical

Suitable for (input devices)

Right-handers

Data input device features

Rechargeable

Factory colour

Black

Width

70 mm

Height

60 mm

Depth

110 mm

Weight

1000 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295535 Perixx PERIMICE-819 Ergonomic mouse Bluetooth®, Radio Optical Black Rechargeable

Description

Perixx PERIMICE-819B Bluetooth Portable Vertical Mouse - Rechargeable - Wireless 3-in-1 Multi-Device Specification - Quiet Click - Compact size - Black - for right-handed use

This text is machine translated.

Features

  • ERGONOMIC DESIGN
  • Vertical mouse, which promotes a straight and natural wrist position, more comfort with longer use
  • 3-IN-1 CONNECTIVITY
  • Portable without cable clutter, equipped with three wireless connection methods (2.4 GHz radio via USB-A, via USB-C and Bluetooth), can be connected to three different devices that support the listed wireless connections
  • RECHARGEABLE
  • In-built, high-quality rechargeable Li-Po battery with 300 mAh, can last up to 15 days (4 hours usage per day after a full charge); the wireless mouse automatically switches to sleep mode / power saving mode after inactivity
  • Move the mouse to reactivate it
  • FOR MORE PRODUCTIVITY
  • High-quality optical sensor
  • Switch between DPI levels 1000 / 1600 / 2400 to adjust the mouse's response to your activities
  • COMPATIBILITY
  • Windows OS, partial compatibility with other operating systems such as Linux Ubuntu, Chromebook, iPadOS, Android, Amazon Fire, MacOS

Scope of delivery

  • Mouse, USB receiver, manual

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)